E10193 | IFM electronic

Clamp, 58 x 70 x 29 mm for sensors in cylindrical design, E10193

Order No.: 82P1606
EAN: 4021179023863
MPN:
E10193
E10193 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
21.4557 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.46 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4557 €
5 pcs.
20.4323 €
10 pcs.
19.2066 €
15 pcs.
18.1475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, E10193, IFM electronic

Features

  • For mounting cylindrical sensors
  • Easy, quick and inexpensive fixing
  • Reliable fixing by clamping with two screws
Technical specifications
Zubehörart Befestigungsschelle
Ausführung 58 x 70 x 29 mm
Geeignet für Sensoren in Zylinderbauform
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes