E10209 | IFM electronic
Protective cap, M12, Ø 14 mm for sensors, E10209
Order No.: 82P1609
EAN: 4021179024020
MPN:
E10209
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
5 pcs.
8.3895 €
10 pcs.
7.9849 €
15 pcs.
7.5089 €
25 pcs.
7.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, E10209, IFM electronic
Features
- Efficient protection of the sensing face against impact and shock
Technical specifications
Accessory Type | Schutzkappe | |
Version | M12, Ø 14 mm | |
Suitable for | Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |