E10221 | IFM electronic

Clamp, 13 x 20 x 10 mm for sensors in cylindrical design, E10221

Order No.: 82P1612
EAN: 4021179024143
MPN:
E10221
E10221 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.6275 €
10 pcs.
8.2110 €
15 pcs.
7.7112 €
25 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clamp, E10221, IFM electronic

Features

  • For mounting cylindrical sensors
  • Easy, quick and inexpensive fixing
  • Reliable fixing by clamping with two screws
Technical specifications
Zubehörart Befestigungsschelle
Ausführung 13 x 20 x 10 mm
Geeignet für Sensoren in Zylinderbauform
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes