E10242 | IFM electronic

Protective cap, M12, Ø 16 mm for sensors, E10242

Order No.: 82P1613
EAN: 4021179024358
MPN:
E10242
E10242 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
10.7219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
5 pcs.
10.1983 €
10 pcs.
9.7342 €
15 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective cover, E10242, IFM electronic

Features

  • Efficient protection of the sensing face against impact and shock
Technical specifications
Accessory Type Schutzkappe
Version M12, Ø 16 mm
Suitable for Sensoren
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes