E10243 | IFM electronic
Protective cap, M18, Ø 22 mm for sensors, E10243
Order No.: 82P1614
EAN: 4021179024365
MPN:
E10243
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
5 pcs.
10.6624 €
10 pcs.
10.1745 €
15 pcs.
9.5676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cover, E10243, IFM electronic
Features
- Efficient protection of the sensing face against impact and shock
Technical specifications
Accessory Type | Schutzkappe | |
Version | M18, Ø 22 mm | |
Suitable for | Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |