E10437 | IFM electronic
Central distributor, 2 x M12, cable, PUR 4 x 0.25 mm², 5 m for sensors, E10437
Order No.: 82P1621
EAN: 4021179026307
MPN:
E10437
Unit Price (€ / pc.)
60.2497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.25 € *
Price list
Quantity
Price per unit*
1 pcs.
60.2497 €
3 pcs.
57.6317 €
5 pcs.
55.2517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splitter box, E10437, IFM electronic
Features
- Connection technology meets the M12 standard (EN 61076)
- Permanent, reliable sealing even when mounted without tools
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Accessory Type | Zentralverteiler | |
Version | 2 x M12, Kabel, PUR 4 x 0,25 mm², 5 m | |
Suitable for | Sensoren |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |