E10579 | IFM electronic

Distance plate, 10 x 40 x 26 mm for inductive sensors, E10579

Order No.: 82P1624
EAN: 4021179027670
MPN:
E10579
Series: E
E10579 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
5 pcs.
6.7116 €
10 pcs.
6.3903 €
15 pcs.
6.0095 €
25 pcs.
5.6644 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer plate, E10579, IFM electronic

Features

  • For compensating the distance in height between target pucks and dual sensor
  • Ensuring the reliable operation of valve actuators
Technical specifications
Filter Property Value
Product type distance plate
Version 10 x 40 x 26 mm
Suitable for inductive sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes