E10730 | IFM electronic
Mounting bracket, 87 x 80 x 49.5 mm for rectangular sensors, E10730
Order No.: 82P1628
EAN: 4021179029162
MPN:
E10730
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
3 pcs.
33.9031 €
5 pcs.
31.8801 €
10 pcs.
30.0951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting bracket, E10730, IFM electronic
Features
- For mounting rectangular sensors
- Easy, quick and inexpensive fixing
- Robust stainless steel design for use in harsh industrial environments
Technical specifications
Accessory Type | Montagehalterung | |
Version | 87 x 80 x 49,5 mm | |
Suitable for | rechteckige Sensoren |
Download
Logistics
Country of origin | US |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |