E10735 | IFM electronic
E10735, Angle bracket, 32 x 36 x 23 mminfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1630
EAN: 4021179029216
MPN:
E10735
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
5 pcs.
7.1995 €
10 pcs.
6.8425 €
15 pcs.
6.4379 €
25 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angle bracket, E10735, IFM electronic
Features
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Robust stainless steel design for use in harsh industrial environments
- For free-standing mounting
Technical specifications
Version | 32 x 36 x 23 mm | |
Suitable for | cylinder sensors | |
Accessory Type | mounting bracket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |