E10802 | IFM electronic

E10802, Y-splitter, M8, housing materials PUR, IPinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1640
EAN: 4021179029872
MPN:
E10802
IFM electronic
E10802 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
34.4862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.49 € *
Price list
Quantity
Price per unit*
1 pcs.
34.4862 €
3 pcs.
32.8559 €
5 pcs.
30.8924 €
10 pcs.
29.1669 €
*incl. VAT plus shipping costs
**Subject to prior sale

Y-splitter, E10802, IFM electronic

Features

  • For use in applications with many inputs and outputs where space is restricted
  • High protection rating for the requirements of harsh industrial environments
  • Gold-plated contacts for reliable electrical connections
  • Wide operating temperature range
Technical specifications
Zubehörart Y-Verteiler
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes