E10886 | IFM electronic
E10886, Wirable socket, housing materials brass niinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1654
EAN: 4021179030717
MPN:
E10886
Unit Price (€ / pc.)
155.6401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.64 € *
Price list
Quantity
Price per unit*
1 pcs.
155.6401 €
3 pcs.
151.3442 €
5 pcs.
147.2625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E10886, IFM electronic
Features
- For splitter boxes with M23 connector
- Gold-plated contacts for reliable electrical connections
- Angled type for use where space is restricted
- Wide operating temperature range
- Robust design for use in harsh industrial environments
Technical specifications
Ausführung | IP65 | |
Zubehörart | konfektionierbare Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |