E10887 | IFM electronic
E10887, Wirable socket, housing materials brass niinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1655
EAN: 4021179030724
MPN:
E10887
Unit Price (€ / pc.)
73.9466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.95 € *
Price list
Quantity
Price per unit*
1 pcs.
73.9466 €
3 pcs.
70.7455 €
5 pcs.
67.8062 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E10887, IFM electronic
Features
- For splitter boxes with M23 connector
- Gold-plated contacts for reliable electrical connections
- Robust design for use in harsh industrial environments
- Wide operating temperature range
- Safe cable connection due to soldering
Technical specifications
Version | IP65 | |
Accessory Type | configurable socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |