E1101S | IFM electronic
Actuator, magnetically coded, 36 x 13 x 26 mm for magnetic sensor MN2, E1101S
Order No.: 82P8941
EAN: 4021179307857
MPN:
E1101S
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 1 Week **
Magnetically coded target, E1101S, IFM electronic
Magnetically coded target for magnetic sensor MN2.
Technical specifications
Version | magnetisch-codierter, 36 x 13 x 26 mm | |
Suitable for | Magnetsensor MN2 | |
Product type | Betätiger |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |