E11031 | IFM electronic
Lock nut, G 1 1/2 for installation adapter, E11031
Order No.: 82P8912
EAN: 4021179032155
MPN:
E11031
Unit Price (€ / pc.)
29.1669 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lock nut, E11031, IFM electronic
Lock nut for mounting adapter.
Features
- For the safe fastening of mounting adapters
- Inexpensive plastic version
Technical specifications
Version | G 1 1/2 | |
Suitable for | Einbauadapter | |
Product type | Kontermutter |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |