E11032 | IFM electronic
Lock nut, G 1 1/2 for installation adapter, E11032
Order No.: 82P8911
EAN: 4021179032162
MPN:
E11032
Unit Price (€ / pc.)
45.1843 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lock nut, E11032, IFM electronic
Lock nut for mounting adapter.
Features
- For the safe fastening of mounting adapters
- Inexpensive plastic version
Technical specifications
Version | G 1 1/2 | |
Suitable for | Einbauadapter | |
Product type | Kontermutter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |