E11033 | IFM electronic
Installation adapter, G 1 1/2, 65 mm for capacitive sensors, E11033
Order No.: 82P1662
EAN: 4021179032179
MPN:
E11033
Unit Price (€ / pc.)
68.1513 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
68.15 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1513 €
3 pcs.
65.2001 €
5 pcs.
62.4869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E11033, IFM electronic
Features
- Reliable installation in a vessel wall
- Efficient protection against soiling, impact and shock
- For level detection with capacitive sensors in containers and tanks
- High pressure rating
Technical specifications
Accessory Type | Einbauadapter | |
Version | G 1 1/2, 65 mm | |
Suitable for | kapazitive Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |