E11036 | IFM electronic
E11036, Mounting adapter for capacitive sensors, Ginfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1665
EAN: 4021179032209
MPN:
E11036
Unit Price (€ / pc.)
131.5902 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
131.59 € *
Price list
Quantity
Price per unit*
1 pcs.
131.5902 €
3 pcs.
127.9488 €
5 pcs.
124.5097 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E11036, IFM electronic
Features
- Reliable installation in a vessel wall
- Efficient protection against soiling, impact and shock
- For level detection with capacitive sensors in containers and tanks
- High pressure rating
- Use in high medium temperatures
Technical specifications
Suitable for | capacitive sensors | |
Accessory Type | installation adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |