E11043 | IFM electronic
E11043, Wirable socket, Operating voltage < 250 Vinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1668
EAN: 4021179032278
MPN:
E11043
Unit Price (€ / pc.)
34.1173 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.12 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1173 €
3 pcs.
32.4989 €
5 pcs.
30.5592 €
10 pcs.
28.8456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E11043, IFM electronic
Features
- Angled type for use where space is restricted
- Wide operating temperature range
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Safe cable connection with screw terminals
Technical specifications
Ausführung | IP67 | |
Zubehörart | konfektionierbare Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |