E11048 | IFM electronic
Clamp, 24 x 30 x 29 mm for position sensors, E11048
Order No.: 82P1670
EAN: 4021179032322
MPN:
E11048
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
5 pcs.
7.6279 €
10 pcs.
7.2709 €
15 pcs.
6.8187 €
25 pcs.
6.4379 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clamp, E11048, IFM electronic
Features
- End stop for defined installation position
- Safe fixing of the sensor with click-fit mounting
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Reliable mounting on a surface by means of two screws
Technical specifications
Accessory Type | Befestigungsschelle | |
Version | 24 x 30 x 29 mm | |
Suitable for | Positionssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |