E1104S | IFM electronic

E1104S, magnetically coded targetinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8942
EAN: 4021179307123
MPN:
E1104S
E1104S IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2788 €

Magnetically coded target, E1104S, IFM electronic

Magnetically coded target for magnetic sensor MN2.

Technical specifications
Ausführung 88 x 13,1 x 25 mm
Geeignet für Magnetsensor MN5
Zubehörart Magnetisch-codierter Betätiger
Logistics
Ursprungsland IT
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes