E11145 | IFM electronic
E11145, Wirable socket, Operating voltage < 45 V Ainfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1678
EAN: 4021179033251
MPN:
E11145
Unit Price (€ / pc.)
18.4093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.41 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4093 €
5 pcs.
17.5049 €
10 pcs.
16.6838 €
15 pcs.
15.7199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E11145, IFM electronic
Features
- For safe electrical connections
- High protection rating for the requirements of harsh industrial environments
- Easy cable connection via insulation displacement technology
Technical specifications
Ausführung | IP67 | |
Zubehörart | konfektionierbare Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |