E11243 | IFM electronic
Shift cam mounting kit for part-turn actuators, E11243
Order No.: 82P1686
EAN: 4021179034234
MPN:
E11243
Unit Price (€ / pc.)
167.4330 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
167.43 € *
Price list
Quantity
Price per unit*
1 pcs.
167.4330 €
3 pcs.
163.0657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting kit, E11243, IFM electronic
Features
- For the adaptation of valve sensors to manufacturer-specific valve actuators
- For reliable position feedback on Keystone valve actuators
- Easy mounting directly on the shaft of the drive
- Non-contact and self-cleaning system
- Selectable position of the damping screws
Scope of delivery
- Puck with mounting plate for Keystone drives
- Serrated lock washer: 2
- Screw: 4x M5 x 12
- Screw: 2x M5 x 35
Technical specifications
Geeignet für | Schwenkantriebe | |
Zubehörart | Schaltnocken-Montagesatz |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |