E11290 | IFM electronic
Mounting base, 80 x 105 x 16 mm for rectangular sensors, E11290
Order No.: 82P1698
EAN: 4021179034708
MPN:
E11290
Unit Price (€ / pc.)
38.5322 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.53 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5322 €
3 pcs.
36.7115 €
5 pcs.
34.5219 €
10 pcs.
32.5941 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting base, E11290, IFM electronic
Features
- Ensuring a defined installation position
- For mounting rectangular sensors
- Quick and easy replacement without having to relign
- Reliable protection against damage
- Quick and easy mounting on a surface
Technical specifications
Accessory Type | Montagesockel | |
Version | 80 x 105 x 16 mm | |
Suitable for | rechteckige Sensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |