E11521 | IFM electronic
Clamp, 15 x 20 x 22 mm for position sensors, E11521
Order No.: 82P1730
EAN: 4021179036986
MPN:
E11521
Unit Price (€ / pc.)
10.6029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
5 pcs.
10.0674 €
10 pcs.
9.5795 €
15 pcs.
9.0083 €
25 pcs.
8.4847 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clamp, E11521, IFM electronic
Features
- End stop for defined installation position
- Safe fixing of the sensor with click-fit mounting
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Reliable mounting on a surface by means of two screws
Technical specifications
Accessory Type | Befestigungsschelle | |
Version | 15 x 20 x 22 mm | |
Suitable for | Positionssensoren |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |