E11531 | IFM electronic

E11531, Mounting clip, D=18 mminfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1733
EAN: 4021179037082
MPN:
E11531
IFM electronic
E11531 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
9.9960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
5 pcs.
9.4843 €
10 pcs.
9.0321 €
15 pcs.
8.4847 €
25 pcs.
7.9968 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting clip, E11531, IFM electronic

Features

  • Reliable toolless fixing of sensors
  • For mounting cylindrical sensors
  • Easy and quick replacement
  • Stainless steel type for use in hygienic areas
Technical specifications
Version D=18 mm
Suitable for cylinder sensors
Accessory Type clamp clip
Logistics
Country of origin DE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes