E11551 | IFM electronic

E11551, Wirable plug, Operating voltage < 60 V AC,infrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1737
EAN: 4021179037280
MPN:
E11551
IFM electronic
E11551 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
23.0503 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.05 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0503 €
5 pcs.
21.9436 €
10 pcs.
20.6465 €
15 pcs.
19.4803 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wirable plug, E11551, IFM electronic

Features

  • Gold-plated contacts for reliable electrical connections
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Easy cable connection via insulation displacement technology
  • Robust metal version
Technical specifications
Ausführung IP68
Zubehörart konfektionierbarer Stecker
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes