E11552 | IFM electronic
E11552, Wirable socket, Operating voltage < 45 V Ainfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1738
EAN: 4021179037297
MPN:
E11552
Unit Price (€ / pc.)
24.1213 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
5 pcs.
22.9789 €
10 pcs.
21.6223 €
15 pcs.
20.3966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable socket, E11552, IFM electronic
Wirable socket, Operating voltage < 45 V AC, infrared light, lens type standard (28 x 21).
Technical specifications
Ausführung | IP68 | |
Zubehörart | konfektionierbare Buchse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |