E11566 | IFM electronic
E11566, T-splitter, Operating voltage < 30 V AC, finfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1741
EAN: 4021179037433
MPN:
E11566
Unit Price (€ / pc.)
71.1263 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.13 € *
Price list
Quantity
Price per unit*
1 pcs.
71.1263 €
3 pcs.
68.0442 €
5 pcs.
65.2239 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-splitter, E11566, IFM electronic
Features
- For pressure sensors with analogue input
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Version | IP68 | |
Suitable for | pressure sensors | |
Accessory Type | T-distributor |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |