E11624 | IFM electronic
E11624, Wirable plug, Operating voltage < 250 V ACinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1758
EAN: 4021179038010
MPN:
E11624
Unit Price (€ / pc.)
35.9380 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.94 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9380 €
3 pcs.
34.2363 €
5 pcs.
32.1895 €
10 pcs.
30.3926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable plug, E11624, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection with screw terminals
Technical specifications
Ausführung | IP68 | |
Zubehörart | konfektionierbarer Stecker |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |