E11627 | IFM electronic
T distributor, IP68 for CAN bus participant, E11627
Order No.: 82P1759
EAN: 4021179038041
MPN:
E11627
Unit Price (€ / pc.)
72.2925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.29 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2925 €
3 pcs.
69.1509 €
5 pcs.
66.2830 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-splitter, E11627, IFM electronic
Features
- Reliable connection technology for CAN bus participants
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
Technical specifications
Accessory Type | T-Verteiler | |
Version | IP68 | |
Suitable for | CAN-Bus Teilnehmer |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |