E11696 | IFM electronic

T distributor, IP68 for pressure sensors, E11696

Order No.: 82P1766
EAN: 4021179038713
MPN:
E11696
E11696 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
82.1933 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.19 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1933 €
3 pcs.
78.6352 €
5 pcs.
75.3746 €
*incl. VAT plus shipping costs
**Subject to prior sale

T-splitter, E11696, IFM electronic

Features

  • For pressure sensors with analogue input
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Accessory Type T-Verteiler
Version IP68
Suitable for Drucksensoren
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes