E11770 | IFM electronic
E11770, Wirable plug, Operating voltage < 125 V ACinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1782
EAN: 4021179039451
MPN:
E11770
Unit Price (€ / pc.)
27.7627 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.76 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7627 €
3 pcs.
26.4299 €
5 pcs.
24.8710 €
10 pcs.
23.4668 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wirable plug, E11770, IFM electronic
Features
- Gold-plated contacts for reliable electrical connections
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range
- Safe cable connection with screw terminals
Technical specifications
Ausführung | IP68 | |
Zubehörart | konfektionierbarer Stecker |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |