E11798 | IFM electronic
E11798, Memorisation block for T-slot cylinders, 5infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P8951
EAN: 4021179039734
MPN:
E11798
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 1 Week **
Memorisation block, E11798, IFM electronic
Memorisation block for T-slot cylinders.
Features
- Retention of mounting position when cylinder sensor is replaced
- Easy, quick and secure mounting
Technical specifications
Zubehörart | Memoryblock | |
Ausführung | 5 x 7,5 x 5,8 mm | |
Geeignet für | T-Nut-Zylinder |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |