E11799 | IFM electronic
Mounting adapter, 25.9 x 25 x 34.2 mm for tie rod/profile cylinder, E11799
Order No.: 82P1788
EAN: 4021179039741
MPN:
E11799
Unit Price (€ / pc.)
10.3530 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
5 pcs.
9.8413 €
10 pcs.
9.3772 €
15 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E11799, IFM electronic
Features
- For the adaptation of cylinder sensors to tie rod cylinders
- Robust metal design for use in harsh industrial environments
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
Accessory Type | Montageadapter | |
Version | 25,9 x 25 x 34,2 mm | |
Suitable for | Zugstangen-/Profilzylinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |