E11801 | IFM electronic
Mounting adapter, 14-20 mm for tie rod/profile cylinder, E11801
Order No.: 82P1789
EAN: 4021179039758
MPN:
E11801
Unit Price (€ / pc.)
11.2217 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
5 pcs.
10.6624 €
10 pcs.
10.1626 €
15 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E11801, IFM electronic
Features
- For the adaptation of cylinder sensors to tie rod cylinders
- Robust metal design for use in harsh industrial environments
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
Accessory Type | Montageadapter | |
Version | 14-20 mm | |
Suitable for | Zugstangen-/Profilzylinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76090000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |