E11819 | IFM electronic
Tensioning strap, D=40 mm for round cylinder, E11819
Unit Price (€ / pc.)
9.6390 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
5 pcs.
9.1392 €
10 pcs.
8.7108 €
15 pcs.
8.1872 €
25 pcs.
7.7112 €
*incl. VAT plus shipping costs
Subject to prior sale
Fixing strap, E11819, IFM electronic
Features
- For the adaptation of cylinder sensors to clean line cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tensioning strap | |
| Version | D=40 mm | |
| Suitable for | round cylinder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |