E11820 | IFM electronic
Tensioning strap, D=50 mm for round cylinder, E11820
Order No.: 82P1798
EAN: 4021179039949
MPN:
E11820
Unit Price (€ / pc.)
10.3768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
5 pcs.
9.8532 €
10 pcs.
9.3653 €
15 pcs.
8.8179 €
25 pcs.
8.3062 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing strap, E11820, IFM electronic
Features
- For the adaptation of cylinder sensors to clean line cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
Ausführung | D=50 mm | |
Geeignet für | Rundzylinder | |
Zubehörart | Spannband |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |