E11823 | IFM electronic
Tensioning strap, D=100 mm for round cylinder, E11823
Order No.: 82P1801
EAN: 4021179039970
MPN:
E11823
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.1027 €
15 pcs.
10.4601 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing strap, E11823, IFM electronic
Features
- For the adaptation of cylinder sensors to clean line cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
Ausführung | D=100 mm | |
Geeignet für | Rundzylinder | |
Zubehörart | Spannband |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |