E11872 | IFM electronic

Mounting adapter, 6.3 x 25 x 7.5 mm for SMC pneumatic cylinder, E11872

Order No.: 82P1808
EAN: 4021179040464
MPN:
E11872
Series: E
E11872 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6775 €
25 pcs.
2.4990 €
50 pcs.
2.3443 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting adapter, E11872, IFM electronic

Features

  • For the adaptation of cylinder sensors to cylinders with manufacturer-specific slot
  • Low height due to a perfectly adapted mechanical solution
  • Protected position of the sensor in the adapter
  • Easy, quick and secure mounting
  • Robust metal design for use in harsh industrial environments
Technical specifications
Filter Property Value
Product type mounting adapter
Version 6.3 x 25 x 7.5 mm
Suitable for SMC pneumatic cylinder
Logistics
Property Value
Country of origin DE
Customs tariff number 73269098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes