E11890 | IFM electronic
E11890, Mounting adapter for SMC pneumatic cylindeinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1810
EAN: 4021179040631
MPN:
E11890
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
5 pcs.
10.5077 €
10 pcs.
10.0198 €
15 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E11890, IFM electronic
Features
- For the adaptation of cylinder sensors to cylinders with manufacturer-specific slot
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
- Robust metal design for use in harsh industrial environments
Technical specifications
Version | 16.4 x 25 x 7 mm | |
Suitable for | SMC pneumatic cylinder | |
Accessory Type | mounting adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |