E11892 | IFM electronic
Mounting adapter, 17 x 25 x 8.2 mm for Bosch Rexroth pneumatic cylinder, E11892
Order No.: 82P1812
EAN: 4021179040655
MPN:
E11892
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
5 pcs.
11.3288 €
10 pcs.
10.7933 €
15 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E11892, IFM electronic
Features
- For the adaptation of cylinder sensors to cylinders with manufacturer-specific slot
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
- Robust metal design for use in harsh industrial environments
Technical specifications
Accessory Type | Montageadapter | |
Version | 17 x 25 x 8,2 mm | |
Suitable for | Bosch-Rexroth-Pneumatikzylinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |