E11894 | IFM electronic
E11894, Mounting adapter for Bosch Rexroth pneumatinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1814
EAN: 4021179040679
MPN:
E11894
Unit Price (€ / pc.)
9.4724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.47 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4724 €
5 pcs.
8.9845 €
10 pcs.
8.5561 €
15 pcs.
8.0444 €
25 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E11894, IFM electronic
Features
- For the adaptation of cylinder sensors to cylinders with manufacturer-specific slot
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
- Robust metal design for use in harsh industrial environments
Technical specifications
Version | 13.2 x 25 x 8 mm | |
Suitable for | Bosch Rexroth pneumatic cylinder | |
Accessory Type | mounting adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |