E11913 | IFM electronic
E11913, Mounting adapter for tie-rod/integrated prinfrared light, Lens type standard, (28 x 21)...(
Order No.: 82P1820
EAN: 4021179040839
MPN:
E11913
Unit Price (€ / pc.)
10.3768 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
5 pcs.
9.8413 €
10 pcs.
9.3772 €
15 pcs.
8.8060 €
25 pcs.
8.3062 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting adapter, E11913, IFM electronic
Features
- For the adaptation of cylinder sensors to tie rod cylinders
- Robust metal design for use in harsh industrial environments
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
Suitable for | tie rod/profile cylinder | |
Accessory Type | mounting adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |