E11957 | IFM electronic
Mounting adapter for trapezoidal groove cylinder, E11957
Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
5 pcs.
9.8532 €
10 pcs.
9.3653 €
15 pcs.
8.8179 €
25 pcs.
8.3062 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E11957, IFM electronic
Features
- For the adaptation of cylinder sensors to trapezoidal slot cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
- Robust metal design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Suitable for | trapezoidal groove cylinder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |