E11977 | IFM electronic
Tensioning strap, D=32 mm for round cylinder, E11977
Order No.: 82P1836
EAN: 4021179238304
MPN:
E11977
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
5 pcs.
13.9587 €
10 pcs.
13.2923 €
15 pcs.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing strap, E11977, IFM electronic
Features
- For the adaptation of cylinder sensors to clean line cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
Ausführung | D=32 mm | |
Geeignet für | Rundzylinder | |
Zubehörart | Spannband |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |