E11978 | IFM electronic

Tensioning strap, D=40 mm for round cylinder, E11978

Order No.: 82P1837
EAN: 4021179238311
MPN:
E11978
IFM electronic
E11978 IFM electronic Accessories for Sensors
Image may differ
Unit Price (€ / pc.)
14.6727 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.67 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6727 €
5 pcs.
13.9587 €
10 pcs.
13.2923 €
15 pcs.
12.5307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fixing strap, E11978, IFM electronic

Features

  • For the adaptation of cylinder sensors to clean line cylinders
  • Low height due to a perfectly adapted mechanical solution
  • Protected position of the sensor in the adapter
  • Easy, quick and secure mounting
Technical specifications
Ausführung D=40 mm
Geeignet für Rundzylinder
Zubehörart Spannband
Logistics
Ursprungsland DE
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes