E11980 | IFM electronic
Tensioning strap, D=63 mm for round cylinder, E11980
Order No.: 82P1839
EAN: 4021179238335
MPN:
E11980
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
5 pcs.
15.6009 €
10 pcs.
14.8631 €
15 pcs.
13.9944 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing strap, E11980, IFM electronic
Features
- For the adaptation of cylinder sensors to clean line cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
Accessory Type | Spannband | |
Version | D=63 mm | |
Suitable for | Rundzylinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |