E11981 | IFM electronic
Tensioning strap, D=80 mm for round cylinder, E11981
Order No.: 82P1840
EAN: 4021179238342
MPN:
E11981
Unit Price (€ / pc.)
16.9456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.95 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9456 €
5 pcs.
16.1126 €
10 pcs.
15.3629 €
15 pcs.
14.4585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fixing strap, E11981, IFM electronic
Features
- For the adaptation of cylinder sensors to clean line cylinders
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
Technical specifications
Accessory Type | Spannband | |
Version | D=80 mm | |
Suitable for | Rundzylinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |