E11983 | IFM electronic
Mounting adapter for Bosch Rexroth pneumatic cylinder, E11983
Unit Price (€ / pc.)
11.3883 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
5 pcs.
10.8171 €
10 pcs.
10.3173 €
15 pcs.
9.7223 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting adapter, E11983, IFM electronic
Features
- For the adaptation of cylinder sensors to cylinders with manufacturer-specific slot
- Low height due to a perfectly adapted mechanical solution
- Protected position of the sensor in the adapter
- Easy, quick and secure mounting
- Robust metal design for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting adapter | |
| Suitable for | Bosch Rexroth pneumatic cylinder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |