E11994 | IFM electronic
Mounting clamp, 18 x 30 x 24 mm for position sensors, E11994
Order No.: 82P1847
EAN: 4021179270304
MPN:
E11994
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
5 pcs.
6.9496 €
10 pcs.
6.6164 €
15 pcs.
6.2118 €
25 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clamp, E11994, IFM electronic
Features
- End stop for defined installation position
- Safe fixing of the sensor with click-fit mounting
- For mounting cylindrical sensors
- Easy, quick and inexpensive fixing
- Reliable mounting on a surface by means of two screws
Technical specifications
Ausführung | 18 x 30 x 24 mm | |
Geeignet für | Positionssensoren | |
Zubehörart | Befestigungsschelle |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |